Eaton D38999/26FB2PN

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
$ 50.185
Production

数据表和文档

下载 Eaton D38999/26FB2PN 的数据表和制造商文档。

IHS

Datasheet152 页6 年前
Datasheet152 页8 年前

element14 APAC

库存历史记录

3 个月趋势:
-50.41%

备用零件

Price @ 1000
$ 50.185
$ 74.995
$ 74.995
Stock
2,194
2,269
2,269
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
200 A
200 A

供应链

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

相关零件

Amphenol AerospaceMS3456W10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456L12S-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol AerospaceMS3456L10SL-4S
Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonCA06E10SL-4PF80A95
Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 2, Pin, Crimp, Cable Mount

描述

由其分销商提供的 Eaton D38999/26FB2PN 的描述。

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
8D 2C 2#16 Plug Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26FB2PN
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant N (Normal) Circular Connector 200C 13A 50.0muin 1.27mum
Connector, plug, Nickelplating, withmalecontacts, Sz-11
CIRCULAR CONNECTOR, PLUG, 11-2, CABLE
Aluminium plug, Nickel plating, with male contacts
Souriau SCT
CONN PLUG MALE 2POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 11-2, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; I
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

制造商别名

Eaton 在全球拥有多个品牌,分销商可将其用作替代名称。Eaton 也可称为以下名称:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

零件编号别名

该零件可能有以下备用零件编号:

  • D3899926FB2PN