Silicon Lab EFM8LB11F16E-C-QFN24

8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU
$ 1.19
Production

数据表和文档

下载 Silicon Lab EFM8LB11F16E-C-QFN24 的数据表和制造商文档。

IHS

Datasheet77 页7 年前

Silicon Lab

库存历史记录

3 个月趋势:
-0.01%

备用零件

Price @ 1000
$ 1.19
$ 1.09
Stock
89,913
72,630
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
-
-
Core Architecture
8051
8051
Data Bus Width
-
-
Max Frequency
50 MHz
50 MHz
Number of I/Os
2
2
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT

供应链

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-01-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

描述

由其分销商提供的 Silicon Lab EFM8LB11F16E-C-QFN24 的描述。

8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU
MCU, 8 BIT, 72MHZ, QFN-EP-24 ROHS COMPLIANT: YES
IC MCU 8BIT 16KB FLASH 24QFN
Microcontroller, CMOS

制造商别名

Silicon Lab 在全球拥有多个品牌,分销商可将其用作替代名称。Silicon Lab 也可称为以下名称:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs