Semikron SKM300GB066D

Insulated Gate Bipolar Transistor, 390A I(C), 600V V(BR)CES, N-Channel
$ 212.285
数据表

数据表和文档

下载 Semikron SKM300GB066D 的数据表和制造商文档。

SindoPower, Semikron-group

Datasheet6 页0 年前
Datasheet6 页0 年前

Semikron

TME

RS (Formerly Allied Electronics)

iiiC

备用零件

Price @ 1000
$ 212.285
$ 295.27
Stock
13,256
12,130
Authorized Distributors
2
2
Mount
Screw
Screw
Case/Package
Module
Module
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
390 A
-
Power Dissipation
-
-
Collector Emitter Saturation Voltage
-
-
Reverse Recovery Time
-
-

相关零件

Trans IGBT Module N-CH 1200V 400A 2400000mW Automotive 4-Pin 62MM-2 Tray
Trans IGBT Module N-CH 1200V 440A 1450000mW 7-Pin 62MM-1 Tray
Infineon FF300R12KS4HOSA1 Series IGBT Module, 370 A 1200 V, 3-Pin 62MM Module, Panel Mount
MicrochipAPTGT300A60TG
APTGT300x Series 600 V 430 A Trench + Field Stop IGBT Power Module - SP4
MicrochipAPTGT200A120G
Trans IGBT Module N-CH 1200V 280A 890000mW 7-Pin Case SP-6 Tube
Pm-Igbt-Tfs-Sp6C Rohs Compliant: Yes |Microchip Technology APTGT300DA170G

描述

由其分销商提供的 Semikron SKM300GB066D 的描述。

Insulated Gate Bipolar Transistor, 390A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 390A 7-Pin Case D-56
IGBT Module, NPT, 600V, Semitrans 3
Igbt Power Module |Semikron SKM 300 GB 066 D
Features: Homogeneous Si Trench = Trenchgate technology V CE(sat) with positive temperature coefficient High short circuit capability, self limiting to 6 x I C Typical Applications: AC inverter drives UPS Electronic welders

制造商别名

Semikron 在全球拥有多个品牌,分销商可将其用作替代名称。Semikron 也可称为以下名称:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

零件编号别名

该零件可能有以下备用零件编号:

  • SKM 300 GB 066 D
  • SKM 300 GB 066D