Samtec MTMM-107-06-G-D-250

Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole, MTMM Series
$ 1.69
Production

数据表和文档

下载 Samtec MTMM-107-06-G-D-250 的数据表和制造商文档。

Newark

Datasheet1 页8 年前

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 1.69
$ 0.732
$ 0.732
Stock
5,352
18,019
18,019
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2 mm
2 mm
Number of Positions
14
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

供应链

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

相关零件

Stacking Board Connector, TW Series, 14 Contacts, Header, 2 mm, Through Hole, 2 Rows
HIROSE ELECTRICA3A-14PA-2SV(71)
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Automotive Tube
Stacking Board Connector, TW Series, 16 Contacts, Header, 2 mm, Through Hole, 2 Rows
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
2.00mm Pitch Milli-Grid Header, Surface Mount Compatible, Vertical, Shrouded, 16 Circuits, 0.38µm Gold (Au) Selective Plating, with Slot, Stand-off

描述

由其分销商提供的 Samtec MTMM-107-06-G-D-250 的描述。

Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole, MTMM Series
"Variable Post Height Header Strips
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bulk
14pin 2mm 2 2mm Cuttable,Header,Push-Pull 3A 510nm
MODIFIED SQUARE POST HEADER 2MM (.079"")
Header, 2 Mm, Through Hole, 14 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series; Connector Type:Pin Header Rohs Compliant: Yes |Samtec, Inc. MTMM-107-06-G-D-250

制造商别名

Samtec 在全球拥有多个品牌,分销商可将其用作替代名称。Samtec 也可称为以下名称:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.