Samsung Electro-Mechanics RC1608F6981CS

Res Thick Film 0603 6.98K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Production

价格与库存

数据表和文档

下载 Samsung Electro-Mechanics RC1608F6981CS 的数据表和制造商文档。

IHS

Datasheet10 页6 年前

Future Electronics

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Samsung Electro-Mechanics RC1608F6981CS 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.001
Stock
2,427,242
76,386
Authorized Distributors
6
3
Resistance
6.98 kΩ
6.98 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

供应链

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Yageo GroupRC0603FR-076K98L
100Mw Thick Film Resistors 100Ppm/ 1% 6.98K 0603 Chip Resistor Surface Mount Rohs
Res Thick Film 0603 6.98K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupAC0603FR-076K98L
Chip Resistor Automotive Grade Thick Film 0603 6.98kOhm 1% Paper T/R
PanasonicERJ-3EKF6981V
Res Thick Film 0603 6.98K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-077K5L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 7.5kΩ 0603 Chip Resistor - Surface Mount ROHS

描述

由其分销商提供的 Samsung Electro-Mechanics RC1608F6981CS 的描述。

Res Thick Film 0603 6.98K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 6.98kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6980ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
6980Ω, ±1 %, Chip Resistor, 1/10W(0.1W), 0603/1608 (inch/mm), RoHS
Samsung SCT
RC Series 1608 6.98 kOhms ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

制造商别名

Samsung Electro-Mechanics 在全球拥有多个品牌,分销商可将其用作替代名称。Samsung Electro-Mechanics 也可称为以下名称:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc