Renesas 74FCT521ATQG

Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20
$ 1.525
Production

价格与库存

文档

下载 Renesas 74FCT521ATQG 的数据表和制造商文档。

Renesas

Datasheet7 页6 年前
Datasheet7 页6 年前

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD 模型

模型信息
来源Renesas
发布日期Sep 26, 2025
符合 IPC 标准IPC-7351B
风格指南修订版本 1.0 - Nov 1, 2024
数据表来源版本 - Feb 11, 2020
验证

库存历史记录

3 个月趋势:
-23.54%

备用零件

Price @ 1000
$ 1.525
$ 1.63
$ 1.63
Stock
123,187
116,773
116,773
Authorized Distributors
4
2
2
Case/Package
QSOP
QSOP
QSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Propagation Delay
7.2 ns
7.2 ns
7.2 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
48 mA
48 mA
48 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
10 µA
10 µA
10 µA

供应链

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

相关零件

Texas InstrumentsCY74FCT373CTQCT
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 64mA 241.2mg 5V
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C -128mA 241.2mg 5V
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Analog DevicesMAX11602EEE+
ADC Single SAR 188ksps 8-bit Serial 16-Pin QSOP
Analog DevicesMAX1940EEE+
MAX1940 Tube Surface Mount USB Peripherals pmic power management device 4.9mm 5V -40C~85C 900mA

描述

由其分销商提供的 Renesas 74FCT521ATQG 的描述。

Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20
Lead Free Inverting CMOS GULL WING (Type) 85C 5.25V 50pF 3.8mm
SSOP-20-150mil-0.635mm Comparators ROHS
Identity Comparator 8-Bit Inverting 20-Pin QSOP Tube
4.75V 5.25V Identity QSOP-20 8.7mm*3.8mm*1.47mm
IC COMPARATOR IDENTITY 8B 20QSOP
74FCT521 - FAST CMOS 8-BIT IDENT

制造商别名

Renesas 在全球拥有多个品牌,分销商可将其用作替代名称。Renesas 也可称为以下名称:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M