Panasonic ERJ-3EKF17R8V

Res Thick Film 0603 17.8 Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
$ 0.009
Production

价格与库存

数据表和文档

下载 Panasonic ERJ-3EKF17R8V 的数据表和制造商文档。

Panasonic

Datasheet3 页9 年前

Newark

JRH Electronics

Farnell

element14 APAC

库存历史记录

3 个月趋势:
+13.67%

CAD 模型

从我们值得信赖的合作伙伴处下载 Panasonic ERJ-3EKF17R8V 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
351,764
377,016
377,016
Authorized Distributors
6
6
6
Resistance
17.8 Ω
17.8 Ω
17.8 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

供应链

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

相关零件

Res Thick Film 0603 17.8 Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0603FR-0717R8L
RC Series 0603 0.1 W 17.8 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0603 17.8 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 18.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 18 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-0718RL
Res Thick Film 0603 18 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

描述

由其分销商提供的 Panasonic ERJ-3EKF17R8V 的描述。

Res Thick Film 0603 17.8 Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 17.8Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 17.8 Ohm ±1 % 0.1 W ±100 ppm/°C Thick Film Chip Resistor
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 17.8Ohm 0.1W 1/10W
Precision Thick Film Chip Resistor, 17.8 ½, 1 %, 0.1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES, 17R8, 1%, 0.1W, 0603, THICK FILM
Panasonic ERJ3EKF17R8V - General Purpose Chip Resistors
RES, 17R8, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 17.8ohm; Product Range: ERJ3EK Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tol
Res, Thick Film, 17R8, 1%, 0.1W, 0603; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:17.8Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERJ3EKF17R8V

制造商别名

Panasonic 在全球拥有多个品牌,分销商可将其用作替代名称。Panasonic 也可称为以下名称:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

零件编号别名

该零件可能有以下备用零件编号:

  • ERJ3EKF17R8V