onsemi NVMFS5C460NWFT1G

Single N-Channel Power Mosfet 40V, 71A, 5.3M/Reel Rohs Compliant: Yes |Onsemi NVMFS5C460NWFT1G
$ 0.831
Production

价格与库存

数据表和文档

下载 onsemi NVMFS5C460NWFT1G 的数据表和制造商文档。

Upverter

Technical Drawing1 页5 年前
Datasheet7 页6 年前

IHS

Master Electronics

onsemi

库存历史记录

3 个月趋势:
-0.20%

CAD 模型

从我们值得信赖的合作伙伴处下载 onsemi NVMFS5C460NWFT1G 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.831
$ 0.755
Stock
74,097
307,062
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
71 A
78 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.6 W
3.6 W
Input Capacitance
-
-

供应链

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-04-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

描述

由其分销商提供的 onsemi NVMFS5C460NWFT1G 的描述。

Single N-Channel Power Mosfet 40V, 71A, 5.3M/Reel Rohs Compliant: Yes |Onsemi NVMFS5C460NWFT1G
Single N-Channel Power MOSFET 40V, 71A, 5.3mΩ
Trans MOSFET N-CH 40V 19A Automotive AEC-Q101 5-Pin SO-FL EP T/R
Power Field-Effect Transistor, 71A I(D), 40V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

制造商别名

onsemi 在全球拥有多个品牌,分销商可将其用作替代名称。onsemi 也可称为以下名称:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd