onsemi FDMC8360L

PT8 N-ch 40/20V Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM
$ 0.818
Production

价格与库存

数据表和文档

下载 onsemi FDMC8360L 的数据表和制造商文档。

IHS

Datasheet7 页3 年前
Datasheet0 页0 年前

Master Electronics

onsemi

Fairchild Semiconductor

库存历史记录

3 个月趋势:
+421%

CAD 模型

从我们值得信赖的合作伙伴处下载 onsemi FDMC8360L 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策。

供应链

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

相关零件

InfineonAUIRFR8405
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D-Pak package, DPAK-3, RoHS
N-Channel PowerTrench® MOSFET 40V, 100A, 1.5mΩ
SiR640ADP Series 40 V 60 A 2 mOhm N-Channel Mosfet - PowerPAK® SO-8
MOSFET, N-CH, 40V, 60A, POWERPAKSO-8; Transistor Polarity:N Channel; Continuous

描述

由其分销商提供的 onsemi FDMC8360L 的描述。

PT8 N-ch 40/20V Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM
N-Channel Shielded Gate Power Trench® MOSFET 40V, 80A, 2.1mΩ
Single N-Channel 40 V 2.3 W 80 nC PowerTrench Surface Mount Mosfet - POWER 33-8
Power Field-Effect Transistor, 27A I(D), 40V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
MOSFET, N-CH, 40V, 80A, POWER 33-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0016ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V;
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for the on-state resistance and yet maintain superior switching performance.

制造商别名

onsemi 在全球拥有多个品牌,分销商可将其用作替代名称。onsemi 也可称为以下名称:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd