NIC Components NRC10J682TRF

Resistor Thick Film 0805 6.8K Ohm 5% 1/8W 200ppm/C Molded SMD Paper T/R
$ 0.003
Production

价格与库存

数据表和文档

下载 NIC Components NRC10J682TRF 的数据表和制造商文档。

IHS

Datasheet6 页3 年前

库存历史记录

3 个月趋势:
-92.20%

备用零件

Price @ 1000
$ 0.003
$ 0.011
$ 0.011
Stock
21,983
2,026,416
2,026,416
Authorized Distributors
3
6
6
Resistance
6.8 kΩ
6.8 kΩ
6.8 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

供应链

Lifecycle StatusProduction (Last Updated: 2 months ago)

相关零件

Res Thick Film 0805 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ682V
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 6.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

描述

由其分销商提供的 NIC Components NRC10J682TRF 的描述。

Resistor Thick Film 0805 6.8K Ohm 5% 1/8W 200ppm/C Molded SMD Paper T/R
0805 6.8K Ohms 5% Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 5% 200ppm/C 6.8kOhm 125mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 6K8, 5%, 0.125W, 0805, Thick Film; Resistance:6.8Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10J682TRF

制造商别名

NIC Components 在全球拥有多个品牌,分销商可将其用作替代名称。NIC Components 也可称为以下名称:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS