NIC Components NMC0603X7R562K100TRPF

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603
Production

价格与库存

DistributorSKUMinPkg
AvnetNMC0603X7R562K100TRPF04K
10h

数据表和文档

下载 NIC Components NMC0603X7R562K100TRPF 的数据表和制造商文档。

IHS

Datasheet4 页5 年前

NIC Components

备用零件

Price @ 1000
$ 0.093
Stock
0
17,615
Authorized Distributors
1
3
Capacitance
5.6 nF
5.6 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1 mm
970 µm

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 NIC Components NMC0603X7R562K100TRPF 的描述。

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC

制造商别名

NIC Components 在全球拥有多个品牌,分销商可将其用作替代名称。NIC Components 也可称为以下名称:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS