NIC Components NMC0603X7R473J50TRPF

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603
Production

价格与库存

数据表和文档

下载 NIC Components NMC0603X7R473J50TRPF 的数据表和制造商文档。

IHS

Datasheet4 页5 年前

Future Electronics

Arrow Electronics

备用零件

Price @ 1000
$ 0.088
Stock
4,000
49,721
Authorized Distributors
2
4
Capacitance
47 nF
47 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
5 %
Height
1 mm
970 µm

供应链

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 NIC Components NMC0603X7R473J50TRPF 的描述。

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603
30 pF +/-5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 0.047uF 50V X7R 5% Pad SMD 0603 125C T/R

制造商别名

NIC Components 在全球拥有多个品牌,分销商可将其用作替代名称。NIC Components 也可称为以下名称:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS