NIC Components NMC0402X7R822J16TRPF

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402
Production

价格与库存

数据表和文档

下载 NIC Components NMC0402X7R822J16TRPF 的数据表和制造商文档。

IHS

Datasheet4 页5 年前

NIC Components

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 0.018
Stock
84,443
189,867
Authorized Distributors
2
6
Capacitance
8.2 nF
8.2 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
5 %
5 %
Height
600 µm
560 µm

供应链

Lifecycle StatusProduction (Last Updated: 10 months ago)

相关零件

KYOCERA AVX0402YC822JAT2A
0402 8200 pF 16 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 8.2nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 8.2nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0082uF 50V X7R 5% SMD 0402 125°C Paper T/R
0603 8.2 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05B822KB5NNNC
50V 8.2nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

描述

由其分销商提供的 NIC Components NMC0402X7R822J16TRPF 的描述。

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402
Cap Ceramic 0.0082uF 16V X7R 5% Pad SMD 0402 125C T/R
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC
CERAMIC CAPACITOR 0402 Ceramic Capacitor X7R 5% 8.2nF

制造商别名

NIC Components 在全球拥有多个品牌,分销商可将其用作替代名称。NIC Components 也可称为以下名称:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS