Nexperia 74AHC1G14GW,165

Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
Obsolete

数据表和文档

下载 Nexperia 74AHC1G14GW,165 的数据表和制造商文档。

IHS

Datasheet17 页11 年前
Datasheet15 页16 年前

SHENGYU ELECTRONICS

备用零件

Price @ 1000
$ 0.034
$ 0.034
Stock
94,835
6,078,065
6,078,065
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
13.5 ns
20.5 ns
20.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

供应链

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

描述

由其分销商提供的 Nexperia 74AHC1G14GW,165 的描述。

Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
IC INVERT SCHMITT 1CH 1IN 5TSSOP

制造商别名

Nexperia 在全球拥有多个品牌,分销商可将其用作替代名称。Nexperia 也可称为以下名称:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)