Murata RDEC71E105K0M1H03A

Multilayer Ceramic Capacitors MLCC - Leaded 1uF 25volts X7S 10%
$ 0.199
Production

价格与库存

数据表和文档

下载 Murata RDEC71E105K0M1H03A 的数据表和制造商文档。

Ciiva

Datasheet2 页5 年前
Datasheet4 页5 年前
Datasheet1 页6 年前

库存历史记录

3 个月趋势:
-23.57%

CAD 模型

从我们值得信赖的合作伙伴处下载 Murata RDEC71E105K0M1H03A 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.199
$ 0.187
Stock
17,903
4,093
Authorized Distributors
5
6
Capacitance
1 µF
1 µF
Dielectric
X7S
X7S
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

供应链

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

相关零件

Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1uF 100volts X7S +/-10%
100V 1uF X7S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 1uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

描述

由其分销商提供的 Murata RDEC71E105K0M1H03A 的描述。

Multilayer Ceramic Capacitors MLCC - Leaded 1uF 25volts X7S 10%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Through Hole Mount, 1610
Cap Ceramic 1uF 25V X7S 10% Radial 5mm 125C Ammo
CAP, 1UF, 25V, MLCC, RADIAL; Capacitance: 1µF; Voltage Rating: 25V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7S; Lead Spacing: 5mm; Operating Tempe

制造商别名

Murata 在全球拥有多个品牌,分销商可将其用作替代名称。Murata 也可称为以下名称:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH