Murata GRM155R61C224KA12D

0402 0.22 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.016
NRND

价格与库存

数据表和文档

下载 Murata GRM155R61C224KA12D 的数据表和制造商文档。

TME

Datasheet3 页4 年前

Ciiva

Future Electronics

库存历史记录

3 个月趋势:
-66.60%

CAD 模型

从我们值得信赖的合作伙伴处下载 Murata GRM155R61C224KA12D 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
SnapEDA
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.016
$ 0.02
$ 0.02
Stock
2,169,928
8,777,172
8,777,172
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

供应链

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

相关零件

TAIYO YUDENEMK105BJ224KV-F
0402 0.22 uF 16 V ±10% X5R Surface Mount Multilayer Ceramic Chip Capacitor
16V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 220nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C224K9PACTU
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm X5R 6.3V 0.22muF ±10% X5R
TAIYO YUDENJMK105BJ224KV-F
0402 0.22 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

描述

由其分销商提供的 Murata GRM155R61C224KA12D 的描述。

0402 0.22 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 0.22UF 16V X5R 0402 / 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0402 85C Automotive T/R
Capacitor, MLCC, 0.22UF, X5R, 16V, 0402;
Cap, Mlc, 0.22Uf, X5R, 16V, 0402; Capacitance:0.22Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R61C224KA12D

制造商别名

Murata 在全球拥有多个品牌,分销商可将其用作替代名称。Murata 也可称为以下名称:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH