Murata GRM155C81H104ME14J

Ceramic Capacitor, YES, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 1005M/0402
$ 0.014
NRND

价格与库存

数据表和文档

下载 Murata GRM155C81H104ME14J 的数据表和制造商文档。

Ciiva

Datasheet2 页5 年前
Datasheet4 页5 年前
Datasheet2 页6 年前

CAD 模型

从我们值得信赖的合作伙伴处下载 Murata GRM155C81H104ME14J 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.014
$ 0.024
$ 0.024
Stock
1
199,656
199,656
Authorized Distributors
1
3
3
Capacitance
100 nF
100 nF
100 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

供应链

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

相关零件

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201
CERAMIC CAPACITOR 0201 ceramic capacitor 22% ppm/C 20% 100nF 4V
Cap Ceramic 0.1uF 4V X6S 10% SMD 0201 105C Paper T/R
Samsung Electro-MechanicsCL03X104KR3NNNH
4V 100nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063C6104KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 6.3V X6S +/-10% 0201 Gen Purp

描述

由其分销商提供的 Murata GRM155C81H104ME14J 的描述。

Ceramic Capacitor, YES, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 1005M/0402

制造商别名

Murata 在全球拥有多个品牌,分销商可将其用作替代名称。Murata 也可称为以下名称:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH