Murata GRM0335C1E330JA01D

0201 33 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.004
Production

价格与库存

数据表和文档

下载 Murata GRM0335C1E330JA01D 的数据表和制造商文档。

element14 APAC

Datasheet0 页0 年前

Geoflip

TME

Ciiva

Future Electronics

库存历史记录

3 个月趋势:
+90.81%

CAD 模型

从我们值得信赖的合作伙伴处下载 Murata GRM0335C1E330JA01D 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
符号封装
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.004
$ 0.006
$ 0.006
Stock
4,287,168
8,261,666
8,261,666
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

供应链

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

相关零件

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201
25V 33pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 33pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG330JV-F
CERAMIC Capacitor 33PF 50V, C0G, 5%, 040; 0402; Capacitance:33pF; Voltage Rating:50V; Ceramic
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 33pF

描述

由其分销商提供的 Murata GRM0335C1E330JA01D 的描述。

0201 33 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 33pF 25volts C0G +/-5%
Cap Ceramic 33pF 25V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603M/0201
Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 33pF ±5% 25V C0G(NP0)
CAP, 33PF, 25V,0.05, C0G, CERAMIC, 0201
CAP, 33PF, 25V, 5%, C0G/NP0, 0201; Capacitance:33pF; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 5%;
Cap, Mlcc, C0G/Np0, 33Pf, 25V, 0201; Capacitance:33Pf; Voltage(Dc):25V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Product Length:0.6Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E330JA01D

制造商别名

Murata 在全球拥有多个品牌,分销商可将其用作替代名称。Murata 也可称为以下名称:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

零件编号别名

该零件可能有以下备用零件编号:

  • GRM0335C1E330JA01D.