Murata GJM1555C1H330GB01D

50V 33pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
Production

价格与库存

数据表和文档

下载 Murata GJM1555C1H330GB01D 的数据表和制造商文档。

Arrow.cn

Datasheet4 页2 年前

TME

Ciiva

库存历史记录

3 个月趋势:
+61.31%

CAD 模型

从我们值得信赖的合作伙伴处下载 Murata GJM1555C1H330GB01D 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.027
$ 0.01
$ 0.01
Stock
977,811
2,898,033
2,898,033
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

相关零件

50V 33pF C0G ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33pF NP0 ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 33 pF 50 V ±2% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
0805 33 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025A330GAT2A
0402 33 pF 50 V ±2% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

描述

由其分销商提供的 Murata GJM1555C1H330GB01D 的描述。

50V 33pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 33 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 33pF 50V C0G 2% Pad SMD 0402 125C T/R
Cap Ceramic 33pF 50V C0G 2% SMD 0402 125°C Paper T/R
Chip Capacitor (MLCC) 0402 33pF ±2% 50V C0G(NP0)
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 2% 33pF 50V
Ceramic Capacitor, YES, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1005M/0402
Cap, 33Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H330GB01D
CAP, 33PF, 50V, MLCC, 0402; Capacitance: 33pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

制造商别名

Murata 在全球拥有多个品牌,分销商可将其用作替代名称。Murata 也可称为以下名称:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH