Mill-Max 802-40-022-20-001000

Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 6.09
Production

价格与库存

数据表和文档

下载 Mill-Max 802-40-022-20-001000 的数据表和制造商文档。

IHS

Datasheet1 页12 年前

备用零件

Price @ 1000
$ 6.09
$ 2.17
Stock
1
2,225
Authorized Distributors
5
2
Gender
Male
Male
Pitch
-
2.54 mm
Number of Positions
-
22
Number of Rows
-
2
Mount
-
Through Hole
Contact Plating
-
Tin

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Mill-Max 802-40-022-20-001000 的描述。

Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Headers & Wire Housings STANDARD PIN HEADER
CONN HEADER R/A 22POS 2.54MM
STANDARD PIN HEADER

制造商别名

Mill-Max 在全球拥有多个品牌,分销商可将其用作替代名称。Mill-Max 也可称为以下名称:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom