Mill-Max 214-44-314-01-670800

14 Position Board Mount CLosed Fram Accepts .015-.025 Leads Dip Socket"
$ 2.233
Production

数据表和文档

下载 Mill-Max 214-44-314-01-670800 的数据表和制造商文档。

IHS

Datasheet3 页4 年前

Sager Electronics

Future Electronics

Factory Futures

库存历史记录

3 个月趋势:
-1.82%

备用零件

Price @ 1000
$ 2.233
$ 2.488
Stock
28,792
3,032
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Copper
Copper

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

CONN HEADER SMD 14POS 2.54MM / Connector Header Surface Mount 14 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions95278-401A14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
B/S Ii-54202-T0807Alf Rohs Compliant: Yes |Amphenol Communications Solutions 54202-T0807ALF
2.54mm M20 SMT Connectors 07+07 DIL VERTICAL SMT HEADER GOLD+TIN

描述

由其分销商提供的 Mill-Max 214-44-314-01-670800 的描述。

14 Position Board Mount CLosed Fram Accepts .015-.025 Leads Dip Socket"
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
Standrd Solder Tail Dip Socket |Mill-Max 214-44-314-01-670800
STANDRD SOLDER TAIL DIP S LINEMIN100.00/PKGTYPET
IC & Component Sockets 14 PIN Sn/Sn SMT CLOSED FRAME
IC Socket, DIP14, 14 Contact(s)

制造商别名

Mill-Max 在全球拥有多个品牌,分销商可将其用作替代名称。Mill-Max 也可称为以下名称:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom