Mill-Max 115-43-318-41-003000

Conn, IC Socket, DIP, 18, Open, 115 Series, Thru-hole, 0.3", 0.1" Pin Spcng, Straight, 3A
$ 3.354
Production

数据表和文档

下载 Mill-Max 115-43-318-41-003000 的数据表和制造商文档。

IHS

Datasheet3 页4 年前

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 3.354
$ 3.892
$ 3.892
Stock
2,736
4,397
4,397
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
18
18
18
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Contact Material
Copper
Copper
Copper

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 18 Circuits 0.38
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Amphenol Communications Solutions77313-101-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions77313-818-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

描述

由其分销商提供的 Mill-Max 115-43-318-41-003000 的描述。

CONN, IC SOCKET, DIP,18,OPEN,115 SERIES, THRU-HOLE,0.3",0.1" PIN SPCNG, STRAIGHT,3A
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
DIP Ultra Low Profile Sockets 18P TIN PIN GLD CONT
Standrd Solder Tail Dip Socket |Mill-Max 115-43-318-41-003000
IC Socket, DIP18, 18 Contact(s)

制造商别名

Mill-Max 在全球拥有多个品牌,分销商可将其用作替代名称。Mill-Max 也可称为以下名称:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom