Mill-Max 111-93-322-41-001000

Standard Socket Header, 22 Pins, Tin/lead (93/7) Over Nickel
$ 9.95
Production

数据表和文档

下载 Mill-Max 111-93-322-41-001000 的数据表和制造商文档。

IHS

Datasheet3 页4 年前

Sager Electronics

备用零件

Price @ 1000
$ 9.95
$ 7.45
Stock
1
1,425
Authorized Distributors
3
6
Gender
-
-
Pitch
2.54 mm
-
Number of Positions
-
-
Number of Rows
2
-
Mount
Through Hole
-
Contact Plating
Gold
-
Housing Material
Polyethylene
Polyethylene
Connector Type
-
-
Current Rating
3 A
-
Number of Contacts
22
22
Contact Material
Copper
-

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103308-7
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 34; 0.100 x 0.100 in.; 1 A
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag

描述

由其分销商提供的 Mill-Max 111-93-322-41-001000 的描述。

STANDARD SOCKET HEADER, 22 PINS, TIN/LEAD (93/7) OVER NICKEL
Standrd Solder Tail Dip Socket/Tube |Mill-Max 111-93-322-41-001000
IC & Component Sockets 22 PIN DIP SKT 200u Sn/Pb
IC Socket, DIP22, 22 Contact(s)
STANDRD SOLDER TAIL DIP SOCKET

制造商别名

Mill-Max 在全球拥有多个品牌,分销商可将其用作替代名称。Mill-Max 也可称为以下名称:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom