Mill-Max 110-13-316-10-003000

Conn DIP Socket SKT 8 POS Solder ST Thru-Hole Tube
$ 4.64
Production

数据表和文档

下载 Mill-Max 110-13-316-10-003000 的数据表和制造商文档。

IHS

Datasheet3 页8 年前

Arrow Electronics

DigiKey

库存历史记录

3 个月趋势:
+41.96%

备用零件

Price @ 1000
$ 4.64
$ 2.381
$ 2.381
Stock
2,670
6,073
6,073
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
-
-
-
Connector Type
-
-
-
Current Rating
3 A
3 A
3 A
Number of Contacts
8
8
8
Contact Material
Brass
-
-

供应链

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-08-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103308-7
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 34; 0.100 x 0.100 in.; 1 A
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag

描述

由其分销商提供的 Mill-Max 110-13-316-10-003000 的描述。

Conn DIP Socket SKT 8 POS Solder ST Thru-Hole Tube
STANDARD SOCKET HEADER, 16 PINS, GOLD OVER NICKEL
Standrd Solder Tail Dip Socket |Mill-Max 110-13-316-10-003000
IC & Component Sockets 8P RELAY SKT 10u Au

制造商别名

Mill-Max 在全球拥有多个品牌,分销商可将其用作替代名称。Mill-Max 也可称为以下名称:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom