Microchip PIC32MX150F128DT-I/ML

44 QFN 8x8x0.9mm T/R 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 44 Pin, 3 Comp,
$ 5.95
Production

价格与库存

数据表和文档

下载 Microchip PIC32MX150F128DT-I/ML 的数据表和制造商文档。

Microchip

Datasheet350 页6 年前
Datasheet320 页14 年前

SHENGYU ELECTRONICS

Master Electronics

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
-4.29%

CAD 模型

从我们值得信赖的合作伙伴处下载 Microchip PIC32MX150F128DT-I/ML 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 5.95
$ 4.45
$ 4.45
Stock
110,690
39,687
39,687
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
-
-
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

供应链

Projected EOL Date2039-01-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2012-01-24
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

描述

由其分销商提供的 Microchip PIC32MX150F128DT-I/ML 的描述。

44 QFN 8x8x0.9mm T/R 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 44 Pin, 3 Comp,
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 44-Pin QFN EP T/R
Mcu, 32Bit, 50Mhz, Qfn-44; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32 Mx; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:128Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC32MX150F128DT-I/ML

制造商别名

Microchip 在全球拥有多个品牌,分销商可将其用作替代名称。Microchip 也可称为以下名称:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

零件编号别名

该零件可能有以下备用零件编号:

  • PIC32MX150F128DT-IML