Microchip DSA1101DA1-033.3330TVAO

MEMS OSC, AUTO, LVCMOS, 33.333MHz, 50PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm
$ 1.086
Production

价格与库存

数据表和文档

下载 Microchip DSA1101DA1-033.3330TVAO 的数据表和制造商文档。

Microchip

Datasheet0 页0 年前

Geoflip

Microchip SCT

备用零件

Price @ 1000
$ 1.086
$ 1.086
Stock
43,987
66,972
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

供应链

Projected EOL Date2044-03-23
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

描述

由其分销商提供的 Microchip DSA1101DA1-033.3330TVAO 的描述。

MEMS OSC, AUTO, LVCMOS, 33.333MHz, 50PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm
MEMS OSCILLATOR, AUTOMOTIVE, CMO / 33.333 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Oscillator, 170MHz, 21mA, VDFN-6, RoHS
Microchip SCT
MEMS OSCILLATOR, AUTOMOTIVE, CMO

制造商别名

Microchip 在全球拥有多个品牌,分销商可将其用作替代名称。Microchip 也可称为以下名称:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.