Analog Devices LMX358AUA+T

ROHS3Compliant S-PDSO-G8 LMX358 Matte Tin (Sn) op amp buffer circuit 3mm 0.05muA 2.7V 1300kHz
Obsolete

价格与库存

数据表和文档

下载 Analog Devices LMX358AUA+T 的数据表和制造商文档。

IHS

Datasheet15 页19 年前

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices LMX358AUA+T 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 1.54
Stock
344,388
81,402
Authorized Distributors
0
1
Case/Package
TSSOP
UMAX
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
6 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
92 dB
72 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
8 V
7 V
Operating Supply Current
240 µA
240 µA

供应链

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-08-24
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-06-08
LTD Date2017-06-07

描述

由其分销商提供的 Analog Devices LMX358AUA+T 的描述。

ROHS3Compliant S-PDSO-G8 LMX358 Matte Tin (Sn) op amp buffer circuit 3mm 0.05muA 2.7V 1300kHz
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
DUAL OP-AMP 6000 uV OFFSET-MAX 1.3 MHz BAND WIDTH PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
OP Amp Dual GP R-R O/P 7V 8-Pin uMAX T/R

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • LMX358AUA-T