Analog Devices ICM7212AIPL

RoHS Compliant DUAL PARALLEL SEGMENT IC LED Driver 85C 6V 200mA 52.58mm
$ 6.45

价格与库存

数据表和文档

下载 Analog Devices ICM7212AIPL 的数据表和制造商文档。

_legacy Avnet

Datasheet16 页22 年前

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices ICM7212AIPL 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 6.45
$ 9.98
$ 9.98
Stock
24,733
183,049
183,049
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Outputs
-
7
7
Min Input Voltage
-
3 V
3 V
Max Input Voltage
-
6 V
6 V
Max Output Current
-
-
-
Output Voltage
-
3 V
3 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Max Operating Temperature
85 °C
85 °C
85 °C

相关零件

MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
MicrochipMM5450YN
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212AMIPL+
ICM7212 Series 6 V Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212MIPL+
Lead Free ROHS3Compliant Through Hole Active LED Driver -20C~85C 52.075mm 6V 200mA
Analog DevicesMAX6953EPL+
Tube TIN DOT MATRIX SERIAL display driver 50mA 5.5V 4.45mm 85C
Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85

描述

由其分销商提供的 Analog Devices ICM7212AIPL 的描述。

RoHS Compliant DUAL PARALLEL SEGMENT IC LED Driver 85C 6V 200mA 52.58mm
LED DRVR 28Segment 5V 40-Pin PDIP
IC DECODR/DVR LED 4DIGIT 40-DIP
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated