Maida Development D6921ZOV750RA06

Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors
$ 0.247

价格与库存

数据表和文档

下载 Maida Development D6921ZOV750RA06 的数据表和制造商文档。

IHS

Datasheet1 页24 年前

Electro Sonic

Master Electronics

备用零件

Price @ 1000
$ 0.247
$ 0.273
$ 0.273
Stock
13,688
92,942
92,942
Authorized Distributors
1
6
6
Resistance
-
-
-
Mount
-
Radial, Through Hole
Radial, Through Hole
Case/Package
-
-
-
Tolerance
-
10 %
10 %
Power Rating
600 mW
600 mW
600 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00

描述

由其分销商提供的 Maida Development D6921ZOV750RA06 的描述。

Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors
Varistor, 44J, Through Hole Mount

制造商别名

Maida Development 在全球拥有多个品牌,分销商可将其用作替代名称。Maida Development 也可称为以下名称:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • Maida Development Company
  • MAIDA DEV
  • Maida Corporation
  • Maida/Songtian