Lumex SSL-LX3044UPGC

Single Color LED, Ultra Pure Green, Water Clear, T-1, 3mm
$ 0.467
Production

价格与库存

数据表和文档

下载 Lumex SSL-LX3044UPGC 的数据表和制造商文档。

Electro Sonic

Datasheet1 页23 年前

库存历史记录

3 个月趋势:
-3.53%

备用零件

Price @ 1000
$ 0.467
$ 0.19
$ 0.19
Stock
63,214
49,883
49,883
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
-
Colorless
Colorless
Case/Package
-
Radial
Radial
Number of Pins
-
-
-
Luminous Intensity
1.1 cd
1.1 cd
1.1 cd
Lens Style
Round
-
-
Forward Voltage
3.5 V
2.65 V
2.65 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
2 mA
2 mA
Viewing Angle
30 °
30 °
30 °
Dominant Wavelength
-
525 nm
525 nm

供应链

Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

KingbrightAPTL3216ZGC
APTL3216ZGC Green LED; 525 nm 3216 (1206); Round Lens SMD package
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
LED BLUE CLEAR 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY4
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
Blue 60° Diffused 1200 mcd 3.5 V Through Hole Superbright LED Lamp
White 3 mm 34° Diffused 1200 mcd 3.3 V 550 nm Right Angle Through Hole LED

描述

由其分销商提供的 Lumex SSL-LX3044UPGC 的描述。

Single Color LED, Ultra Pure Green, Water Clear, T-1, 3mm
LUMEX SSL-LX3044UPGC LED, Green, T-1 (3mm), 525 nm, 3.5 V, 20 mA, 1.1 cd
LED, 2MM, GREEN, 1.1CD, 525NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 3.5V; Wavelength Typ: 525nm; Luminous Intensity: 1.1cd; Viewing Angle: 30°; Lens
Led, Green, T-1 (3Mm), 1.1Cd, 525Nm; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:525Nm; Tensión Directa:3.5V; Corriente Directa If:20Ma; Intensidad Luminosa:1.1Cd; Led, Montaje:Through Hole; Ángulo De Visión:30° |Lumex SSL-LX3044UPGC

制造商别名

Lumex 在全球拥有多个品牌,分销商可将其用作替代名称。Lumex 也可称为以下名称:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

零件编号别名

该零件可能有以下备用零件编号:

  • SSL-LX3044UPGC.