Diodes Inc. LTST-C190KSKT

LED yellow 0603 wavelength 584.5~597nm light intensity 28~180mcd Front Mounting
$ 0.027
Production

价格与库存

数据表和文档

下载 Diodes Inc. LTST-C190KSKT 的数据表和制造商文档。

Upverter

Datasheet13 页12 年前

ODG (Origin Data Global)

IHS

Future Electronics

TME

库存历史记录

3 个月趋势:
+9.31%

CAD 模型

从我们值得信赖的合作伙伴处下载 Diodes Inc. LTST-C190KSKT 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.027
$ 0.082
$ 0.082
Stock
3,247,809
1,495,527
1,495,527
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Clear, Colorless
-
-
Case/Package
0603
0603
0603
Number of Pins
2
2
2
Luminous Intensity
28 mcd
28 mcd
28 mcd
Lens Style
Clear
Clear, Rectangular
Clear, Rectangular
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
130 °
130 °
130 °
Dominant Wavelength
597 nm
597 nm
597 nm

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R
KingbrightAPT1608YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SYCK
APT2012SYCK YELLOW LED, 590 NM 2012 (0805) CLEAR, RECTANGLE LENS SMD PACKAGE

描述

由其分销商提供的 Diodes Inc. LTST-C190KSKT 的描述。

LED yellow 0603 wavelength 584.5~597nm light intensity 28~180mcd Front Mounting
Single-color LEDs; LITEON; LTST-C190KSKT; Yellow; 130 °; 2.4 V; 0603
LED Low-Power Uni-Color Yellow 588nm 2-Pin Chip LED T/R
Yellow 1.6 x 0.8 x 0.8 mm 130° Water Clear 180 mcd 2.4 V LED SMT

制造商别名

Diodes Inc. 在全球拥有多个品牌,分销商可将其用作替代名称。Diodes Inc. 也可称为以下名称:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated