KYOCERA AVX SA105E104ZAA

Ceramic Capacitor 0.1UF, 50V, Z5U, +80, -20%, Axial, Full Reel
$ 0.082
Obsolete

价格与库存

数据表和文档

下载 KYOCERA AVX SA105E104ZAA 的数据表和制造商文档。

IHS

Datasheet4 页4 年前

Newark

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

库存历史记录

3 个月趋势:
-42.04%

CAD 模型

从我们值得信赖的合作伙伴处下载 KYOCERA AVX SA105E104ZAA 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.082
$ 0.131
Stock
25,063
8,681
Authorized Distributors
3
5
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
80 %
80 %
Height
-
-

供应链

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-01-01
LTD Date2025-06-01

相关零件

KYOCERA AVXSA205E104ZAA
Cap Ceramic 0.1uF 50V Z5U -20% to 80% Axial 85°C T/R
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%
KYOCERA AVXSA055E104MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSA205E104MAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount

描述

由其分销商提供的 KYOCERA AVX SA105E104ZAA 的描述。

CERAMIC CAPACITOR 0.1UF, 50V, Z5U, +80,-20%, AXIAL, FULL REEL
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
SA Series Ø 2.54 x 4.32 mm 100 nF 50V -20 / +80 % Tol. Z5U Axial Lead/SpinGuard®
Ceramic Capacitor 0.1Uf, 50V, Z5U, +80,-20%, Axial, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:-20%, +80%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:-; Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA105E104ZAA.

图片

制造商别名

KYOCERA AVX 在全球拥有多个品牌,分销商可将其用作替代名称。KYOCERA AVX 也可称为以下名称:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp

零件编号别名

该零件可能有以下备用零件编号:

  • SA105E104ZAA.