KOA Speer SG73S1JTTD620J

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.02
Production

价格与库存

数据表和文档

下载 KOA Speer SG73S1JTTD620J 的数据表和制造商文档。

IHS

Datasheet3 页2 年前

KOA Speer SCT

备用零件

Price @ 1000
$ 0.02
$ 0.019
Stock
1
16,913
Authorized Distributors
0
2
Resistance
62 Ω
62 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Yageo GroupRC0603JR-0762RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 62Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-0762RL
Res Thick Film 0603 62 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH0603J56R
Res Thick Film 0603 56 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH0603J68R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 56ohm, 150V, 5% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603JR-0768RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 68Ω 0603 Chip Resistor - Surface Mount ROHS

描述

由其分销商提供的 KOA Speer SG73S1JTTD620J 的描述。

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
endured pulse power flat chip resistors (anti-surge, anti-sulfuration), 0603, RoHS
KOA Speer SCT
RES 62 OHM 5% 1/5W 0603
SURGE CUR 0603 5% 62R

制造商别名

KOA Speer 在全球拥有多个品牌,分销商可将其用作替代名称。KOA Speer 也可称为以下名称:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR