KOA Speer RN73R1JTTD5102B10

Fixed Resistor, Thin Film, 0.125W, 51000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Production

价格与库存

数据表和文档

下载 KOA Speer RN73R1JTTD5102B10 的数据表和制造商文档。

IHS

Datasheet2 页2 年前

备用零件

Price @ 1000
$ 0.386
$ 0.386
Stock
1
89,098
89,098
Authorized Distributors
0
6
6
Resistance
51 kΩ
51 kΩ
51 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-02-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 KOA Speer RN73R1JTTD5102B10 的描述。

Fixed Resistor, Thin Film, 0.125W, 51000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Thin Film Resistors - SMD 51K ohm 0.1% 10 ppm
RES 51K OHM 0.1% 1/10W 0603
MFC 0603 0.1% PPM10 51K

制造商别名

KOA Speer 在全球拥有多个品牌,分销商可将其用作替代名称。KOA Speer 也可称为以下名称:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR