KOA Speer RK73B1JTTDD183J

Resistor Thick Film 0603 18k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
$ 0.006
Production

价格与库存

数据表和文档

下载 KOA Speer RK73B1JTTDD183J 的数据表和制造商文档。

IHS

Datasheet2 页7 年前

Jameco

库存历史记录

3 个月趋势:
-3.11%

备用零件

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
54,184
1,195,060
1,195,060
Authorized Distributors
4
6
6
Resistance
18 kΩ
18 kΩ
18 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

供应链

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Yageo GroupRC0603JR-0718KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-0718KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 18000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

描述

由其分销商提供的 KOA Speer RK73B1JTTDD183J 的描述。

Resistor Thick Film 0603 18k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
FIXED RESISTOR Chip Resistor 5% 200ppm/C 18kOhm 100mW

制造商别名

KOA Speer 在全球拥有多个品牌,分销商可将其用作替代名称。KOA Speer 也可称为以下名称:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR