Yageo Group C0603X102JAGAC7411

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603
Production

价格与库存

DistributorSKUMinPkg
Digi-ic_SMART PIONEERC0603X102JAGAC74118,600100
1d

数据表和文档

下载 Yageo Group C0603X102JAGAC7411 的数据表和制造商文档。

IHS

Datasheet20 页2 年前

备用零件

Price @ 1000
$ 0.049
$ 0.049
Stock
8,600
1,184,667
1,184,667
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

供应链

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

相关零件

Cap Ceramic 0.001uF 250V C0G 5% Pad SMD 0603 125C Automotive T/R
250V 1nF CH 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF C0G 0603 5% AEC-Q200
KYOCERA AVX06032C102JAT2A
0603 1 nF 200 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF C0G 0603 5% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 910pF C0G 0603 5%

描述

由其分销商提供的 Yageo Group C0603X102JAGAC7411 的描述。

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603

制造商别名

Yageo Group 在全球拥有多个品牌,分销商可将其用作替代名称。Yageo Group 也可称为以下名称:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.