Knowles 500R07W681JV4T

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402
Obsolete

价格与库存

DistributorSKUMinPkg
Utech Electronics500R07W681JV4T070K
4h

数据表和文档

下载 Knowles 500R07W681JV4T 的数据表和制造商文档。

IHS

Datasheet1 页3 年前

Arrow Electronics

备用零件

Price @ 1000
$ 0.074
$ 0.074
Stock
0
544,005
544,005
Authorized Distributors
1
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
640 µm
560 µm
560 µm

供应链

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-22
Lifecycle StatusObsolete (Last Updated: 3 months ago)

描述

由其分销商提供的 Knowles 500R07W681JV4T 的描述。

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402
MLCC 0402,680pF, 5%,50V / 7 Inch Reel

制造商别名

Knowles 在全球拥有多个品牌,分销商可将其用作替代名称。Knowles 也可称为以下名称:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap