Knowles 160S41X226KV4E

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
Production

价格与库存

数据表和文档

下载 Knowles 160S41X226KV4E 的数据表和制造商文档。

IHS

Datasheet2 页11 年前

Newark

element14 APAC

Farnell

CAD 模型

从我们值得信赖的合作伙伴处下载 Knowles 160S41X226KV4E 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.553
$ 0.553
Stock
109
593,011
593,011
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.65 mm
2.79 mm
2.79 mm

供应链

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Yageo GroupC1210C226K4PAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1210 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 22uF 16volts X5R 10%
Yageo GroupC1210C226K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1210 10%
Yageo GroupC1210C226K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1210 10%
Samsung Electro-MechanicsCL32A226KOJNNNE
16V 22uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325BJ226KM-T
16V 22uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

描述

由其分销商提供的 Knowles 160S41X226KV4E 的描述。

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 16V X5R 10% SMD 1210 85C Plastic T/R
Multilayer Ceramic Capacitor, Tanceram Series, 22 - F, - 10%, X5R, 16 V, 1210 [3225 Metric] |Johanson Dielectrics 160S41X226KV4E
CAP, 22µF, 16V, 10%, X5R, 1210; Capacitance: 22µF; Voltage Rating: 16V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +85°C

制造商别名

Knowles 在全球拥有多个品牌,分销商可将其用作替代名称。Knowles 也可称为以下名称:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap