ISSI IS63LV1024L-10TLI

128K X 8 High-speed Cmos Static Ram 3.3V Revolutionary Pinout | IC SRAM 1M Parallel 32TSOP II
$ 2.55
Production

价格与库存

数据表和文档

下载 ISSI IS63LV1024L-10TLI 的数据表和制造商文档。

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 ISSI IS63LV1024L-10TLI 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 2.55
$ 3.208
$ 3.208
Stock
230,586
234,948
234,948
Authorized Distributors
2
3
3
Case/Package
TSOP
SOIC
SOIC
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.15 V
2.97 V
2.97 V
Max Supply Voltage
3.45 V
3.63 V
3.63 V

供应链

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32
SRAM Chip Asynchronous Single 3.3 Volt 1m-Bit 128k X 8 12ns 32 Pin TSOP-II
SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin STSOP-I
CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - TSOP-32

描述

由其分销商提供的 ISSI IS63LV1024L-10TLI 的描述。

128K x 8 HIGH-SPEED CMOS STATIC RAM 3.3V REVOLUTIONARY PINOUT | IC SRAM 1M PARALLEL 32TSOP II
1Mb,high-Speed/low Power,async,128K X 8,10Ns,3.3V,32 Pin Tsop Ii, Rohs
e3 Surface Mount Tray SRAM - Asynchronous ic memory 10ns 10.16mm 160mA 1Mb
IC IS63LV1024L 8-bit SRAM CMOS 128Kx8 32-pin TSOP-II
IC SRAM 1MBIT PARALLEL 32TSOP II
Static Random Access Memory (SRAM)
The ISSI IS63LV1024/IS63LV1024L is a very high-speed, low power, 131,072-word by 8-bit CMOS static RAM in revolutionary pin out. The IS63LV1024/IS63LV1024L is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250 uW (typical) with CMOS input levels. The IS63LV1024/IS63LV1024L operates from a single 3.3V power supply and all inputs are TTL-compatible.

制造商别名

ISSI 在全球拥有多个品牌,分销商可将其用作替代名称。ISSI 也可称为以下名称:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

零件编号别名

该零件可能有以下备用零件编号:

  • IS63LV1024L-10TLI.
  • IS63LV1024L10TLI