ISSI IS45S32400B-7TLA1

EAR99 Surface Mount Tray 4MX32 ic memory 143MHz 5.4ns 22.22mm 0.001A
Obsolete

价格与库存

数据表和文档

下载 ISSI IS45S32400B-7TLA1 的数据表和制造商文档。

IHS

Datasheet60 页16 年前

Augswan

备用零件

Price @ 1000
$ 4.103
Stock
148,494
184,291
Authorized Distributors
0
1
Case/Package
TSSOP
TFSOP
Number of Pins
86
86
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
-
128 Mb
Address Bus Width
-
14 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

供应链

Lifecycle StatusObsolete (Last Updated: 10 months ago)

描述

由其分销商提供的 ISSI IS45S32400B-7TLA1 的描述。

EAR99 Surface Mount Tray 4MX32 ic memory 143MHz 5.4ns 22.22mm 0.001A
IC SDRAM 128MBIT 143MHZ 86TSOP
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
IC DRAM 128M PARALLEL 86TSOP II

制造商别名

ISSI 在全球拥有多个品牌,分销商可将其用作替代名称。ISSI 也可称为以下名称:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

零件编号别名

该零件可能有以下备用零件编号:

  • IS45S32400B7TLA1