Renesas ISL8487IB

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Obsolete
数据表

价格与库存

数据表和文档

下载 Renesas ISL8487IB 的数据表和制造商文档。

IHS

Datasheet13 页23 年前

DigiKey

SHENGYU ELECTRONICS

CAD 模型

从我们值得信赖的合作伙伴处下载 Renesas ISL8487IB 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策。

备用零件

Price @ 1000
$ 3.192
$ 3.192
Stock
162,088
404,617
404,617
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

相关零件

Texas InstrumentsMAX232ECDWR
DUAL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Texas InstrumentsMAX232ECDWRG4
EAR99 MAX232 Tape & Reel (TR) RS232 interface transceiver 5V 10mA 420.395078mg 250kbps
Texas InstrumentsMAX232ECDWRE4
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
RenesasHIN232ECB
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

描述

由其分销商提供的 Renesas ISL8487IB 的描述。

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485/422 5V ESD 8-SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
Transceiver IC; Data Rate Max:250Kbps; Supply Current:160µA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

制造商别名

Renesas 在全球拥有多个品牌,分销商可将其用作替代名称。Renesas 也可称为以下名称:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M