Renesas ICS8533AG-01LF

Low Skew Clock Driver, 8533 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Production

数据表和文档

下载 Renesas ICS8533AG-01LF 的数据表和制造商文档。

IHS

Datasheet17 页10 年前

Factory Futures

iiiC

备用零件

Price @ 1000
$ 10.771
$ 10.771
Stock
70,119
247,599
247,599
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
650 MHz
650 MHz
650 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

描述

由其分销商提供的 Renesas ICS8533AG-01LF 的描述。

Low Skew Clock Driver, 8533 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
DUAL Not Qualified COMMERCIAL Surface Mount clock buffer 70C 650MHz 0.03ns 3.3V
IC CLK BUFFER 2:4 650MHZ 20TSSOP

制造商别名

Renesas 在全球拥有多个品牌,分销商可将其用作替代名称。Renesas 也可称为以下名称:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

零件编号别名

该零件可能有以下备用零件编号:

  • ICS8533AG01LF