HIROSE ELECTRIC MDF7-5S-2.54DSA(56)

Connector Socket Strip 5 Position 2.54mm Solder Straight Through Hole Bag
$ 1.06
Production

价格与库存

数据表和文档

下载 HIROSE ELECTRIC MDF7-5S-2.54DSA(56) 的数据表和制造商文档。

IHS

Datasheet8 页10 年前

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

库存历史记录

3 个月趋势:
+82.19%

CAD 模型

从我们值得信赖的合作伙伴处下载 HIROSE ELECTRIC MDF7-5S-2.54DSA(56) 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 1.06
$ 0.762
Stock
143,283
97,005
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

供应链

Country of OriginJapan, Indonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

相关零件

KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating, Bag
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating
TE Connectivity3-641215-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100
TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-103635-4
Conn Shrouded Header (4 Sides) M 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

描述

由其分销商提供的 HIROSE ELECTRIC MDF7-5S-2.54DSA(56) 的描述。

Connector Socket Strip 5 Position 2.54mm Solder Straight Through Hole Bag
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Board to Board & Mezzanine Connectors 5P SNG ROW RECEPT STRT T/H BTM ENT CON
2.54Mm Pitch Bottom Entry Type Connectors |Hirose/hrs MDF7-5S-2.54DSA(56)
Bottom Entry,Push-Pull,Receptacle 2.54mm 1 5pin 3A 203nm
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

制造商别名

HIROSE ELECTRIC 在全球拥有多个品牌,分销商可将其用作替代名称。HIROSE ELECTRIC 也可称为以下名称:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

零件编号别名

该零件可能有以下备用零件编号:

  • MDF75S2.54DSA(56)