HIROSE ELECTRIC FX8-100P-SV1(91)

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 2.722
NRND

价格与库存

数据表和文档

下载 HIROSE ELECTRIC FX8-100P-SV1(91) 的数据表和制造商文档。

IHS

Datasheet16 页7 年前

Electro Sonic

Sager Electronics

ODG (Origin Data Global)

Master Electronics

库存历史记录

3 个月趋势:
-47.84%

CAD 模型

从我们值得信赖的合作伙伴处下载 HIROSE ELECTRIC FX8-100P-SV1(91) 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
SnapEDA
封装
3D下载
TraceParts
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 2.722
$ 2.514
$ 2.514
Stock
103,963
56,569
56,569
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
600 µm
600 µm
600 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

供应链

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-03-13
Lifecycle StatusNRND (Last Updated: 3 months ago)

相关零件

HIROSE ELECTRICFX8C-100P-SV2(91)
100 CONTACT(S) MALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT
HIROSE ELECTRICFX8-80P-SV(91)
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICFX8-80P-SV1(91)
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Outer Shroud Contacts,Plug 500¦Ìm 2 80pin 2.5mm 1.48mm 250nm 22.75mm*4.1mm

描述

由其分销商提供的 HIROSE ELECTRIC FX8-100P-SV1(91) 的描述。

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
[Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose/hrs FX8-100P-SV1(91)
FX8 Series 100 Position 0.6 mm Pitch Board to Board Vertical Stacking Connector
Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT
[FunctionMAX™]0.6mm Pitch 3.0mm ~4mm Connectors
Hirose SCT
CONN HEADER 100POS .6MM GOLD SMD
Hirose 0.6mm100p , FunctionMAX FX8
HEADER, 0.6MM, 100WAY; Product Range:-; No. of Contacts:100Contacts; Gender:Header; Pitch Spacing:0.6mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Conta

制造商别名

HIROSE ELECTRIC 在全球拥有多个品牌,分销商可将其用作替代名称。HIROSE ELECTRIC 也可称为以下名称:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

零件编号别名

该零件可能有以下备用零件编号:

  • FX8-100P-SV1(91