HIROSE ELECTRIC DF13-8P-1.25H(51)

Conn Shrouded Header HDR 8 POS 1.25mm Solder RA SMD Embossed T/R
$ 1.086
Production

价格与库存

数据表和文档

下载 HIROSE ELECTRIC DF13-8P-1.25H(51) 的数据表和制造商文档。

IHS

Datasheet2 页11 年前

TME

Future Electronics

Sager Electronics

库存历史记录

3 个月趋势:
Restocked

备用零件

Price @ 1000
$ 1.086
$ 0.614
$ 0.614
Stock
172,318
127,885
127,885
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.2446 mm
1.25 mm
1.25 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

HIROSE ELECTRICDF14-2P-1.25H(56)
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
HIROSE ELECTRICDF13-5P-1.25H(51)
Conn Shrouded Header HDR 5 POS 1.25mm Solder RA SMD Embossed T/R
HIROSE ELECTRICDF14H-20P-1.25H(56)
Conn Shrouded Header HDR 20 POS 1.25mm Solder RA SMD Embossed T/R
8pin 1.27mm 1 Header,Push-Pull 1.2A 760nm 13.94mm*6.9mm
TE Connectivity3-174820-4
Conn Fine Pitch Connector HDR 4 POS 1.25mm Solder ST SMD Loose Piece
Amphenol Communications Solutions10114828-11106LF
WTB 1.25 WAFER 180 SMT-10114828-11106LF | Amphenol FCI (Amphenol CS) 1011482811106LF

描述

由其分销商提供的 HIROSE ELECTRIC DF13-8P-1.25H(51) 的描述。

Conn Shrouded Header HDR 8 POS 1.25mm Solder RA SMD Embossed T/R
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose/hrs DF13-8P-1.25H(51)
Headers & Wire Housings 1.25MM RA PIN HEADER 8P SMT GOLD
CONN HEADER SMD R/A 8POS 1.25MM
8pin 1.25mm 1 Detent Lock,Header 1A 203nm
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle

制造商别名

HIROSE ELECTRIC 在全球拥有多个品牌,分销商可将其用作替代名称。HIROSE ELECTRIC 也可称为以下名称:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L