HIROSE ELECTRIC DF13-11P-1.25DSA(50)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Obsolete

价格与库存

数据表和文档

下载 HIROSE ELECTRIC DF13-11P-1.25DSA(50) 的数据表和制造商文档。

IHS

Datasheet2 页0 年前

Hirose SCT

DigiKey

备用零件

Price @ 1000
$ 0.818
$ 0.818
Stock
17,770
42,556
42,556
Authorized Distributors
0
2
2
Gender
Male
Male
Male
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
11
11
11
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Contact Material
Brass
Brass
Brass

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-10-31
LTD Date2018-12-31

相关零件

HIROSE ELECTRICDF13-9P-1.25DSA(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
HIROSE ELECTRICDF13-8P-1.25DSA(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
HIROSE ELECTRICDF13-12P-1.25DS(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 11 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 11 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 11 Contacts, Through Hole, MTMS Series

描述

由其分销商提供的 HIROSE ELECTRIC DF13-11P-1.25DSA(50) 的描述。

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Hirose SCT
Conn Shrouded Header HDR 11 POS 1.25mm Solder ST Thru-Hole Tube
CONN HEADER 11POS 1.25MM GOLD
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator
536-0110-0-50 EACH

制造商别名

HIROSE ELECTRIC 在全球拥有多个品牌,分销商可将其用作替代名称。HIROSE ELECTRIC 也可称为以下名称:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L