Harwin B5741-218-F-N-0

Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Obsolete

价格与库存

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDB5741-218-F-N-0联系方式
>1wk

数据表和文档

下载 Harwin B5741-218-F-N-0 的数据表和制造商文档。

IHS

Datasheet1 页15 年前

备用零件

Price @ 1000
$ 7.23
$ 7.23
Stock
1
19,855
19,855
Authorized Distributors
0
6
6
Gender
-
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
18
18
18
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)

描述

由其分销商提供的 Harwin B5741-218-F-N-0 的描述。

Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
9+9 POS. FEMALE DIL

制造商别名

Harwin 在全球拥有多个品牌,分销商可将其用作替代名称。Harwin 也可称为以下名称:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR