Glenair 804-003-00NF7-10P

Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
$ 361.349
数据表

数据表和文档

下载 Glenair 804-003-00NF7-10P 的数据表和制造商文档。

JRH Electronics

Datasheet304 页16 年前

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 361.349
$ 355.579
Stock
682
602
Authorized Distributors
6
6
Gender
Female
-
Number of Positions
10
-
Mount
Jam Nut
-
Termination
Crimp
-
Fastening Type
-
-
Orientation
Straight
-
Contact Plating
-
-
Voltage Rating
-
-
Current Rating
-
-

相关零件

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Amphenol IndustrialPT07SE-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
ITT / CannonKPSE07E12-10SX
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
ITT / CannonKPSE07E12-10PZ
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

描述

由其分销商提供的 Glenair 804-003-00NF7-10P 的描述。

Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Circular Connector, Mighty Mouse 804 Series, Jam Nut Receptacle, 10 Contacts, Crimp Pin, Push-Pull
CIRCULAR MIL SPEC CONNECTOR PP C
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
Circularconnector |Glenair 804-003-00NF7-10P
The Glenair Series 804 Mighty Mouse
The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition

制造商别名

Glenair 在全球拥有多个品牌,分销商可将其用作替代名称。Glenair 也可称为以下名称:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH