Fairchild Semiconductor 5962-01-150-4682

Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20
Obsolete
数据表

价格与库存

DistributorSKUMinPkg
Abacus Technologies5962-01-150-468231
3d

数据表和文档

下载 Fairchild Semiconductor 5962-01-150-4682 的数据表和制造商文档。

IHS

Datasheet5 页25 年前

备用零件

Price @ 1000
$ 0.667
$ 0.667
Stock
31
269,001
269,001
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-
-15 mA
-15 mA
Propagation Delay
8 ns
7 ns
7 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

供应链

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

描述

由其分销商提供的 Fairchild Semiconductor 5962-01-150-4682 的描述。

Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20

制造商别名

Fairchild Semiconductor 在全球拥有多个品牌,分销商可将其用作替代名称。Fairchild Semiconductor 也可称为以下名称:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES