Diodes Inc. SMCJ20CA-13-F

SMCJ Series 20 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.221
Production

价格与库存

数据表和文档

下载 Diodes Inc. SMCJ20CA-13-F 的数据表和制造商文档。

HQonline

Datasheet6 页11 年前

Components Direct

TME

Diodes Inc SCT

iiiC

库存历史记录

3 个月趋势:
-20.62%

CAD 模型

从我们值得信赖的合作伙伴处下载 Diodes Inc. SMCJ20CA-13-F 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.221
$ 0.18
$ 0.18
Stock
2,415,860
200,756
200,756
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
23.4 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
46.3 A
46.3 A
46.3 A

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

BournsSMCJ18CA
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ20CA
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Bi-Dir 18.8V 1.5KW 2-Pin SMC T/R
LittelfuseTPSMC22CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
BournsSMCJ22CA
42.3A 35.5V 1.5kW 24.4V Bidirectional 22V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5KE24CA
1.5KE Series 33.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

描述

由其分销商提供的 Diodes Inc. SMCJ20CA-13-F 的描述。

SMCJ Series 20 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Tvs Diode, 1.5Kw, 20V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ20CA-13-F
46.3A 1.5kW 32.4V 22.2V 20V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 20V 1.5KW 2-Pin SMC T/R
ESD Suppressors / TVS Diodes 1500W 20.0V
1500W Surface Mount Transient Voltage Suppressor, 5µA, 20V
Diodes Inc SCT
TVS DIODE, 1.5KW, 20V, BIDIR, SMC;

制造商别名

Diodes Inc. 在全球拥有多个品牌,分销商可将其用作替代名称。Diodes Inc. 也可称为以下名称:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

零件编号别名

该零件可能有以下备用零件编号:

  • SMCJ20CA13F